text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EPT23DTG

MC100EPT23 Series 275 MHz 3.6 V LVPECL/LVDS/CML to LVTTL/LVCMOS Translator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
onsemi MC100EPT23DTG - Technical Attributes
Attributes Table
No of Channels: 2
Input Type: CML/LVDS/LVPECL
Operating Frequency-Max: 275MHz
Supply Voltage: 3V to 3.6V
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The MC100EPT23DTG is a dual differential LVPECL/LVDS/CML to LVTTL/LVCMOS translator. Available in a TSSOP−8 package.

The LVPECL/LVDS inputs are differential. Therefore, the MC100EPT23 can accept any standard differential LVPECL/LVDS input referenced from a VCC of +3.3 V.

Features:

  • 1.5 ns Typical Propagation Delay
  • Maximum Operating Frequency > 275 MHz
  • LVPECL/LVDS/CML Inputs, LVTTL/LVCMOS Outputs
  • 24 mA LVTTL Outputs
  • Operating Range: VCC = 3.0 V to 3.6 V with GND = 0 V
  • Pb−Free Packages are Available

View the List of available MC100EPT23 Series of Translators

Pricing Section
Global Stock:
62
USA:
62
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.22
USD
Quantity
Unit Price
1
$6.22
10
$6.15
30
$6.10
125
$6.04
300+
$5.96
Product Variant Information section