Manufacturer Part #
MC100EPT22DG
MC100EPT22 Series 3.6V 1.1GHz Dual LVTTL/LVCMOS to Differential LVPECLTranslator
Product Specification Section
onsemi MC100EPT22DG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC100EPT22DG - Technical Attributes
Attributes Table
No of Channels: | 2 |
Input Type: | LVTTL |
Output Type: | LVPECL |
Operating Frequency-Max: | 1.1GHz |
Supply Voltage: | 3V to 3.6V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MC100EPT22DG is a dual LVTTL/LVCMOS to differential LVPECL translator.
The small outline 8−lead package and the single gate of the EPT22 makes it ideal for those applications where space, performance and low power are at a premium.
Features:
- 420 ps Typical Propagation Delay
- Maximum Frequency > 1.1 GHz Typical
- Operating Range: VCC = 3.0 V to 3.6 V with GND = 0 V
- PNP LVTTL Inputs for Minimal Loading
- Q Output Will Default HIGH with Inputs Open
- The 100 Series Contains Temperature Compensation.
- Pb−Free Packages are Available
View the List of available MC100EPT22 Series of Translators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$5.78
10
$5.72
40
$5.66
125
$5.62
400+
$5.53
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount