text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EPT20DG

MC100EPT20 Series 3.6 V 1 GHz LVTTL/LVCMOS to Differential LVPECL Translator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EPT20DG - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: LVTTL
Output Type: LVPECL
Operating Frequency-Max: 1GHz
Supply Voltage: 3V to 3.6V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC100EPT20DG is a 3.3 V TTL/CMOS to differential PECL translator.

The small outline SOIC−8 package and the single gate of the EPT20 makes it ideal for those applications where space, performance, and low power are at a premium.

Features:

  • 390 ps Typical Propagation Delay
  • Maximum Input Clock Frequency > 1 GHz Typical
  • Operating Range VCC = 3.0 V to 3.6 V with GND = 0 V
  • PNP TTL Input for Minimal Loading
  • Q Output will Default HIGH with Input Open
  • Pb−Free Packages are Available

View the List of available MC100EP Series of Translators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
196
Multiple Of:
98
Total
$1,009.40
USD
Quantity
Unit Price
1
$5.30
10
$5.24
40
$5.19
125
$5.15
400+
$5.07
Product Variant Information section