text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3034EIRUZ-T

ISL3034 Series 6 Channel 100 Mbps Bidirectional Logic Level Translator -UTQFN-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL3034EIRUZ-T - Technical Attributes
Attributes Table
No of Channels: 1
Output Type: Open Drain
Data Rate: 100Mbps
Supply Voltage: 2.2V to 3.6V
Supply Current: 18µA
Quiescent Current: 12µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,420.00
USD
Quantity
Web Price
3,000+
$1.14
Product Variant Information section