text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3034EIRTZ

ISL3034 Series Hex Channel 100 Mbps Logic Level Translator - TQFN-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL3034EIRTZ - Technical Attributes
Attributes Table
No of Channels: 6
Input Type: Digital
Output Type: Digital
Data Rate: 100Mbps
Supply Voltage: 2.2V to 3.6V
Package Style:  TQFN-16
Mounting Method: Surface Mount
Features & Applications

The ISL3034EIRTZ is a quad channel bi-directional and auto-direction sensing level translator,  available in surface mount TQFN-16 package.

This device is ideally suited for memory-card level translation, specially in bit-by-bit direction control. It operate at full speed with external input drivers that source as little as 4mA output current.

Features:

  • Best-In-Class ESD Protection: ±15kV IEC61000-4-2 ESD
  • Protection on ALL Input, Output, and I/O Lines
  • 100Mbps Guaranteed Data Rate
  • Four (ISL3036) or Six (ISL3034, ISL3035) Bi-directional Channels
  • Auto-direction Sensing Eliminates Direction Control Logic Pins
  • Enable Input (ISL3034E, ISL3036E) for Logic Control of Low Power SHDN Mode
  • Clock Return Output (ISL3035E)
  • Compatible with 4mA Input Drivers or Larger
  • +1.35V ≤ VL ≤ +3.2V and +2.2V ≤ VCC ≤ +3.6V Supply Voltage Range
  • Pb-Free (RoHS Compliant)
  • 16Ld μTQFN (2.6mmx1.8mm), 16 Ld TQFN (3mmx3mm), and 14 Ld QFN (3.5mmx3.5mm) Packages

Applications:

  • Simplifies the Interface Between Two Logic ICs Operating at Different Supply Voltages
  • SD Card and MiniSD Card Level Translation
  • MMC (Multi Media Card) Level Translation
  • Memory Stick Card Level Translation

View the available ISL303x series of Logic Level Translators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$2,960.00
USD
Quantity
Web Price
1
$1.68
40
$1.63
125
$1.59
400
$1.55
1,250+
$1.48
Product Variant Information section