text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4104BT,653

4104B Series 3 to 15 V Quad Low-to-High Voltage SMT Translator - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Nexperia HEF4104BT,653 - Technical Attributes
Attributes Table
No of Channels: 4
Input Type: Voltage
Output Type: Voltage
Supply Voltage: 3V to 15V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$875.00
USD
Quantity
Unit Price
2,500+
$0.35
Product Variant Information section