
Manufacturer Part #
GTL2014PWZ
4-bit LVTTL to GTL Transceiver
Product Specification Section
NXP GTL2014PWZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP GTL2014PWZ - Technical Attributes
Attributes Table
No of Channels: | 1 |
Input Type: | LVTTL |
Output Type: | Open Drain |
Supply Voltage: | 3V to 3.6V |
Quiescent Current: | 500µA |
Propagation Delay: | 2.8ns |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -60°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500
$0.375
5,000
$0.37
10,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount