FXLH1T45L6X in Reel by onsemi | Translators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FXLH1T45L6X

FXLH1T45 Series 3.6V Low Voltage 1-Bit Bidirectional Level Translator-MICROPAK-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
onsemi FXLH1T45L6X - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: Voltage
Output Type: Voltage
Supply Voltage: 1.1V to 3.6V
Package Style:  MICROPAK-6
Mounting Method: Surface Mount
Features & Applications

The FXLH1T45L6X is a single bit configurable dual-voltage supply translator designed for both uni-directional and bi-directional voltage translation between two logic levels.

The device allows translation between voltages as high as 3.6 V to as low as 1.1 V. The A port tracks the VCCA level, and the B port tracks the VCCB level. This allows for bi-directional voltage translation over a variety of voltage levels: 1.2 V, 1.5 V, 1.8 V, 2.5 V, and 3.3 V.

Features:

  • Bi-directional interface between any 2 levels from 1.1 V to 3.6 V
  • Fully configurable: Inputs track VCC level
  • Non-preferential power-up sequencing; either VCC may be powered-up first
  • Outputs remain in 3-STATE until active VCC level is reached
  • Outputs switch to 3-STATE if either VCC is at GND
  • Power off protection
  • Bushold on data inputs eliminates the need for external pull-up/pull-down resistors
  • Control input (T/R) levels are referenced to VCCA voltage
  • Packaged in the MicroPak 6 (1.0 mm x 1.45mm)
  • ESD protections exceeds:
  • – 4 kV HBM ESD 
  • – 8 kV HBM I/O to GND ESD
  • – 1 kV CDM ESD
  • – 200 V MM ESD

Applications:

  • Automation
  • Broadcast & Studio
  • Building & Home Control
  • Routers & LAN Switches

View the available series of Bidirectional Level Translators

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$525.00
USD
Quantity
Unit Price
5,000
$0.105
10,000
$0.103
20,000
$0.102
25,000+
$0.101
Product Variant Information section