Manufacturer Part #
FXLA102L8X
FXLA102 2 Channel 3-ST Auto-Direction Sensing Voltage Translator-MicroPak8
Product Specification Section
onsemi FXLA102L8X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FXLA102L8X - Technical Attributes
Attributes Table
No of Channels: | 2 |
Input Type: | Voltage |
Output Type: | Voltage |
Data Rate: | 40Mbps to 140Mbps |
Supply Voltage: | 1.1V to 3.6V |
Package Style: | MICROPAK-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5,000
$0.155
10,000
$0.153
15,000
$0.152
20,000
$0.151
25,000+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MICROPAK-8
Mounting Method:
Surface Mount