FXL4TD245BQX in Cut Tape by onsemi | Translators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FXL4TD245BQX

FXL4TD245 Series 3.6 V Low Voltage Dual Supply 4-Bit Signal Translator - DQFN-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
onsemi FXL4TD245BQX - Technical Attributes
Attributes Table
No of Channels: 4
Input Type: Voltage
Output Type: Voltage
Supply Voltage: 1.1V to 3.6V
Package Style:  DQFN-14
Mounting Method: Surface Mount
Features & Applications

The FXL4TD245BQX is a configurable 4-bit dual-voltage supply translator designed for both uni-directional and bi-directional voltage translation between two logic levels which allows translation between voltages as high as 3.6 V to as low as 1.1 V.

Features:

  • Bi-directional interface between any 2 levels from 1.1V to 3.6V
  • Fully configurable: Inputs track VCC level
  • Non-preferential power-up sequencing; either VCC may be powered-up first
  • Outputs remain in 3-STATE until active VCC level is reached
  • Outputs switch to 3-STATE if either VCC is at GND
  • Power-off protection
  • Control inputs (T/R n, OE) levels are referenced to VCCA voltage
  • Packaged in 16-terminal DQFN (2.5mm x 3.5mm)and 16-terminal MicroMLP (1.8mm x 2.6mm)
  • ESD Protection Exceeds:
  • 4kV HBM ESD(per JESD22-A114 & Mil Std 883e 3015.7)
  • 8kV HBM I/O to GND ESD (per JESD22-A114 & Mil Std 883e 3015.7)
  • 1kV CDM ESD (per ESD STM 5.3)
  • 200V MM ESD (per JESD22-A115 & ESD STM5.2)

Applications:

  • Server & Mainframe
  • Workstation
  • Desktop PC
  • Notebook PC
  • PC Server
  • Media Tablets
  • Storage & Peripherals
  • Printer
  • Graphic Card
  • LCD Monitor

View the List of available FXL4 Series of Translators

Read More...
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.65
USD
Quantity
Unit Price
1
$0.65
15
$0.56
75
$0.505
300
$0.46
1,500+
$0.405