Manufacturer Part #
830S21AMI-01LF
1 OUT DIFF-TO-LVTTL BUFFER W/ OE
Product Specification Section
Renesas 830S21AMI-01LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 830S21AMI-01LF - Technical Attributes
Attributes Table
No of Channels: | 1 |
Input Type: | Differential |
Output Type: | LVCMOS |
Supply Voltage: | 3.135V to 3.465V |
Supply Current: | 11mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
97
$3.29
388
$3.23
582
$3.19
776+
$3.15
Product Variant Information section
Available Packaging
Package Qty:
97 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount