text.skipToContent text.skipToNavigation

Manufacturer Part #

74AVCH1T45DW-7

IC TRANSLTR BIDIRECTIONAL SOT363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Diodes Incorporated 74AVCH1T45DW-7 - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: Digital
Data Rate: 1bps
Supply Voltage: 1.2V to 3.6V
Supply Current: 20µA
Propagation Delay: 5.6ns
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.60
USD
Quantity
Unit Price
3,000
$0.0752
6,000
$0.074
12,000
$0.0728
15,000
$0.0724
45,000+
$0.07
Product Variant Information section