![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
74AUP1T57GM,115
74AUP Series 1.1 - 3.6 VVoltage Level Translator Configurable Gate - XSON-6
Product Specification Section
Nexperia 74AUP1T57GM,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74AUP1T57GM,115 - Technical Attributes
Attributes Table
No of Channels: | 2 |
Input Type: | Voltage |
Output Type: | Voltage |
Supply Voltage: | 2.3V to 3.6V |
Package Style: | XSON-6 |
Mounting Method: | Surface Mount |
Features & Applications
The 74AUP1T57GM,115 is a Low-power configurable gate with voltage-level translator. Its core supply voltage ranges from 2.3 to 3.6 V, fully specified for partial power-down applications.
Features:
- Wide supply voltage range from 2.3 V to 3.6 V
- High noise immunity
- Low static power consumption; ICC = 1.5 µA (maximum)
- Latch-up performance exceeds 100 mA per JESD 78 Class II
- Inputs accept voltages up to 3.6 V
- Low noise overshoot and undershoot < 10 % of VCC
- IOFF circuitry provides partial power-down mode operation
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications:
- Industrial
- Automotive
View the available list of voltage-level translator
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
5,000
$0.103
10,000
$0.102
15,000+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
XSON-6
Mounting Method:
Surface Mount