SY89873LMG in Tube by Microchip | High Bandwidth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89873LMG

SY89873U - 2 GHz Any Diff. In-to-LVDS Programmable Clock Divider/ Fanout Buffer

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89873LMG - Technical Attributes
Attributes Table
Input Voltage-Max: 4.3V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 3.6V
Frequency-Max: 2GHz
Package Style:  MLF-16
Mounting Method: Surface Mount
Features & Applications

The SY89873LMG is a 3.3 V supply voltage and 2 GHz frequency precision LVDS output clock divider, available in surface mount MLF-16 package.

Features:

  • Guaranteed AC performance
    • >2.0GHz fMAX output toggle
    • >3.0GHz fMAX input
    • <800ps tPD (matched-delay between banks)
    • <15ps within-device skew
    • <190ps rise/fall time
  • Low jitter design
    • <1psRMS cycle-to-cycle jitter
    • <10psPP total jitter
  • Unique input termination and VT pin for DC-coupled and AC-coupled inputs: any differential inputs (LVPECL, LVDS, CML, HSTL)
  •  Precision differential LVDS outputs
  • Matched delay: all outputs have matched delay, independent of divider setting
  • TTL/CMOS inputs for select and reset/disable
  • Two LVDS output banks (matched delay)
    • Bank A: Buffered copy of input clock (undivided)
    • Bank B: Divided output (÷2, ÷4, ÷8, ÷16), two copies
  • 3.3V power supply
  • Wide operating temperature range: -40°C to +85°C
  • Available in 16-pin (3mm x 3mm) MLF® package

Applications:

  • SONET/SDH line cards
  • Transponders
  • High-end, multiprocessor servers?
Read More...
Pricing Section
Global Stock:
0
USA:
0
110
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,476.00
USD
Quantity
Unit Price
1
$7.63
5
$7.54
25
$7.45
100
$7.38
250+
$7.27
Product Variant Information section