
Manufacturer Part #
SY89831UMG
SY89831U Series 3.6 V 2GHz Ultra-Precision 1:4 LVPECL Fanout Buffer / Translator
Microchip SY89831UMG - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Initial NotificationDescription of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:October 2024
Description of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Pre and Post Change Summary: see attachedmpacts to Data Sheet:NoneChange Impact:NoneReason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2024
Part Status:
Microchip SY89831UMG - Technical Attributes
Input Voltage-Max: | 4V |
Temperature Range: | -40°C to +85°C |
Supply Voltage-Nom: | 2.375V to 3.6V |
Frequency-Max: | 2GHz |
Package Style: | MLF-16 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
100 per Tube
Package Style:
MLF-16
Mounting Method:
Surface Mount