text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58600UMG-TR

SY58600U Series 7 GHz/10.7 Gbps Differential CML Line Driver/Receiver-MLF-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2145
Product Specification Section
Microchip SY58600UMG-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 4V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.6V
Frequency-Max: 7GHz
Package Style:  MLF-8
Mounting Method: Surface Mount
Features & Applications

The SY58600UMG TR is an ultra precision, high-speed, differential receiver with internal termination, available in surface mount MLF-8 package.

This device is capable of handling clocks up to 7 GHz and data streams up to 10.7 Gbps. it  operates from a 2.5 V ±5% supply or a 3.3 V ±10% supply and is guaranteed over the full industrial temperature range of -40°C to +85°C.

Features:

  • Guaranteed AC performance over temperature and voltage:
    • DC-to >10.7Gbps data rate throughput
    • DC-to >7GHz clock fMAX
    • <220ps in-to-out tpd
    • tr / tf <60ps
  • Ultra low-jitter design:
    • <1psRMS random jitter
    • <10psPP deterministic jitter
    • <10psPP total jitter (clock)
  • Minimum input swing 200mV (|IN–/IN|)
  • Unique, patent-pending input termination and VT pin accepts DC-coupled and AC-coupled inputs (CML, PECL, LVDS)
  • Internal 50Ω output source termination
  • Typical 400mV CML output swing
  • Power supply 2.5V ±5% or 3.3V ±10%
  • -40°C to 85°C industrial temperature range
  • Available in an ultra-small (2mm x 2mm) 8-pin MLF® package
  • Applications:
  • Backplane buffering
  • OC-12 to OC-192 SONET/SDN clock/data distribution
  • All Gigabit Ethernet distribution
  • Fiber Channel distribution
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,980.00
USD
Quantity
Unit Price
1,000+
$4.98
Product Variant Information section