text.skipToContent text.skipToNavigation

Manufacturer Part #

SY54020ARMG

Low Voltage CML 1:4 Fanout Buffer

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Microchip SY54020ARMG - Technical Attributes
Attributes Table
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 2.625V
Frequency-Max: 3.2GHz
Package Style:  MLF-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.93
USD
Quantity
Unit Price
1
$6.93
5
$6.85
30
$6.76
100
$6.70
300+
$6.60
Product Variant Information section