MC100EP52DTR2G in Reel by onsemi | High Bandwidth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP52DTR2G

MC Series 5.5 V ECL Differential Data and Clock D Flip-Flop - TSSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP52DTR2G - Technical Attributes
Attributes Table
Input Voltage-Max: 2415mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 730GHz
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$11,650.00
USD
Quantity
Unit Price
2,500+
$4.66
Product Variant Information section