MC100EP52DR2G in Reel by onsemi | High Bandwidth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP52DR2G

MC100EP52 Series 4 GHz 5.5 V ECL Differential Data and Clock D Flip-Flop-SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP52DR2G - Technical Attributes
Attributes Table
Input Voltage-Max: 2415mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 4GHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MC100EP52DR2G is a differential data, differential clock D flip−flop. The device is pin and functionally equivalent to the EL52 device.

The EP52 employs input clamping circuitry so that under open input conditions (pulled down to VEE) the outputs of the device will remain stable.

Features:

  • 330 ps Typical Propagation Delay
  • Maximum Frequency  4 GHz Typical
  • PECL Mode: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode: VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Output Will Default LOW with Inputs Open or at VEE
  • Pb−Free Packages are Available
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$13,675.00
USD
Quantity
Unit Price
2,500+
$5.47
Product Variant Information section