
Manufacturer Part #
MC100EP16DTR2G
MC100EP16T Series 5.5 V 4 GHz ECL Differential Receiver/Driver - TSSOP-8
Product Specification Section
onsemi MC100EP16DTR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC100EP16DTR2G - Technical Attributes
Attributes Table
Input Voltage-Max: | 2415mV |
Temperature Range: | -40°C to +85°C |
Supply Voltage-Nom: | 3V to 5.5V |
Frequency-Max: | 4GHz |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$4.37
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount