ZL40212LDG1 in Tray by Microchip | Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZL40212LDG1

ZL40212 Series 750 MHz Surface Mount Precision 1:2 LVPECL Fanout Buffer - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Microchip ZL40212LDG1 - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 0.5pF
Clock Input Frequency - Max: 750MHz
Supply Voltage-Nom: 2.375V to 3.465V
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
711
USA:
711
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
711
Multiple Of:
714
Total
$2,104.56
USD
Quantity
Unit Price
714+
$2.96
Product Variant Information section