text.skipToContent text.skipToNavigation

Manufacturer Part #

ZL30267LDG1Q080

Any-to-Any ClockMultiplier and Frequency Synthesizer

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Microchip ZL30267LDG1Q080 - Technical Attributes
Attributes Table
Type: Synthesizer
Interface Type: SPI/I2C/GPIO
Input Capacitance: 3pF
Clock Input Frequency - Max: 1.25GHz
Clock Output Frequency - Max: 1045MHz
Supply Voltage-Nom: 1.71V to 3.465V
Input Type: CMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
240
Germany (Online Only):
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
240
Multiple Of:
260
Total
$756.00
USD
Quantity
Web Price
260
$3.15
520+
$3.05
Product Variant Information section