Manufacturer Part #
SY58035UMG
SY58035U Series 2.5/3.3 V 4.5 GHz 1:6 LVPECL Fanout Buffer with 2.1 MUX - MLF-32
Product Specification Section
Microchip SY58035UMG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip SY58035UMG - Technical Attributes
Attributes Table
Type: | Clock Buffer |
Clock Output Frequency - Max: | 4.5GHz |
Supply Voltage-Nom: | 2.5V to 3.3V |
Package Style: | MLF-32 |
Mounting Method: | Surface Mount |
Features & Applications
The SY58035UMG is a Part of SY58035U Series, 2.5 V/3.3 V precision, high-speed, 1:6 fanout capable of handling clocks up to 4.5 GHz. A differential 2:1 MUX input is included for redundant clock switchover applications. It comes in a Package of MLF-32 and its operting temperature ranges from -40 °C to 85 °C.
Features:
- Provides 6 ultra-low skew copies of the selected input
- 2:1 MUX input included for clock switchover applications
- Guaranteed AC performance over temperature and voltage:
- Clock frequency range:DC to >4.5 GHz
- <350 ps IN-to-OUT tpd
- <110 ps tr/tf times
- <20 ps skew (output-to-output)
- Ultra-low jitter design:
- 50 fsRMS Phase Jitter (Typ)
- Low supply voltage operation:2.5 V and 3.3 V
- Unique input termination and VT pin accepts DC-coupled and AC-coupled inputs (CML, PECL, LVDS)
- Unique input isolation design minimizes crosstalk
- 100 k LVPECL compatible output swing
Applications:
- Redundant clock distribution
- All SONET/SDH clock/data distribution
- All Fibre Channel distribution
- All Gigabit Ethernet clock distribution
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$12.57
4
$12.42
20
$12.25
40
$12.17
125+
$11.98
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Package Style:
MLF-32
Mounting Method:
Surface Mount