text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58032UMG

SY58032U Series 2.5/3.3 V 4 GHz Ultra Precision 1:8 Fanout Buffer - MLF-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
Microchip SY58032UMG - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Output Frequency - Max: 4GHz
Supply Voltage-Nom: 2.5V to 3.3V
Package Style:  MLF-32
Mounting Method: Surface Mount
Features & Applications

The SY58032UMG is an ultra precision, high-speed, fully differential LVPECL 1:8 fanout buffer, available in surface mount MLF-32 package.

This device is optimized to provide eight identical output copies with less than 20 ps of skew and only 76fs RMS phase jitter. It can process clock signals as fast as 4 GHz.

Features:

  • Precision 1:8, LVPECL fanout buffer
  • Guaranteed AC performance over temperature and voltage:
  • Clock frequency range: DC to 4 GHz
    • <110 ps tr/tf times
    • <330 ps tpd
    • <20 ps skew
  • Ultra-low jitter design:
    • 76 fsrms phase jitter
  • 100 k LVPECL compatible outputs
  • Fully differential inputs/outputs
  • Accepts an input signal as low as 100 mV
  • Unique input termination and VT pin accepts DC-coupled and AC-coupled differential inputs: (LVPECL, LVDS, and CML)
  • Power supply 2.5 V ±5% or 3.3 V ±10%

Applications:

  • All SONET and all GigE clock distribution
  • All Fibre Channel clock and data distribution
  • Network routing engine timing distribution
  • High-end, low-skew multiprocessor synchronous clock distribution
Pricing Section
Global Stock:
51
USA:
51
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.31
USD
Quantity
Web Price
1
$12.31
4
$12.16
20
$11.99
40
$11.91
125+
$11.72
Product Variant Information section