
Manufacturer Part #
PL671-02-K18TC
1 - 200MHz Ref. Clock Input, Up to 2 Programmable Outputs of 200MHz. SOT-023-06L
Product Specification Section
Microchip PL671-02-K18TC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PL671-02-K18TC - Technical Attributes
Attributes Table
Type: | Generator |
Clock Input Frequency - Max: | 200MHz |
Clock Output Frequency - Max: | 200MHz |
Supply Voltage-Nom: | 2.25V to 3.63V |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$2.01
60
$1.99
200
$1.96
400
$1.94
800+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount