text.skipToContent text.skipToNavigation

Manufacturer Part #

PL133-67OI

PL133-67 Series 3.63 V 150 MHz SMT Low-Power Fanout Buffer IC - TSSOP-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PL133-67OI - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Input Frequency - Max: 150MHz
Clock Output Frequency - Max: 150MHz
Supply Voltage-Nom: 2.25V to 3.63V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
960
Factory Lead Time:
8 Weeks
Minimum Order:
480
Multiple Of:
96
Total
$1,440.00
USD
Quantity
Unit Price
96
$3.06
192
$3.03
384
$3.01
480
$3.00
1,440+
$2.94
Product Variant Information section