text.skipToContent text.skipToNavigation

Manufacturer Part #

PI6CV304WE

1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI6CV304WE - Technical Attributes
Attributes Table
Type: Programmable Clock
Clock Input Frequency - Max: 140MHz
Clock Output Frequency - Max: 160MHz
Supply Voltage-Nom: 3.3V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
291
Multiple Of:
97
Total
$123.68
USD
Quantity
Unit Price
97
$0.425
388
$0.415
1,455
$0.405
2,910
$0.40
7,275+
$0.385
Product Variant Information section