text.skipToContent text.skipToNavigation

Manufacturer Part #

PI6CDBL401BZHIEX

Clock Buffer 3.3V 1:4 Low Power PCIe Buffer

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Pericom Saronix-eCera PI6CDBL401BZHIEX - Technical Attributes
Attributes Table
Type: Clock Buffer
Interface Type: SMBUS
Input Capacitance: 5pF
Clock Input Frequency - Max: 400MHz
Supply Voltage-Nom: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,400.00
USD
Quantity
Unit Price
2,500+
$0.96
Product Variant Information section