text.skipToContent text.skipToNavigation

Manufacturer Part #

PI6C5921512ZDIEX

IC CLOCK BUFFER W-QFN6060-40

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
Pericom Saronix-eCera PI6C5921512ZDIEX - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 2pF
Clock Output Frequency - Max: 1.5GHz
Supply Voltage-Nom: 2.375V to 3.465V
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4
Germany (Online Only):
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.86
USD
Quantity
Web Price
1
$3.86
15
$3.63
75
$3.50
300
$3.39
1,500+
$3.22
Product Variant Information section