Manufacturer Part #
PI6C5912006ZHIEX
6 Output LVPECL Fanout Buffer
Product Specification Section
Pericom Saronix-eCera PI6C5912006ZHIEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI6C5912006ZHIEX - Technical Attributes
Attributes Table
Type: | Clock Buffer |
Input Capacitance: | 2pF |
Clock Input Frequency - Max: | 2GHz |
Clock Output Frequency - Max: | 2GHz |
Supply Voltage-Nom: | 2.375V to 3.465V |
Output Type: | LVPECL |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TQFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
Germany (Online Only):
100
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Web Price
1
$9.64
15
$9.48
75
$9.38
250
$9.31
1,250+
$9.18
Product Variant Information section
Available Packaging
Package Qty:
2500 per Cut Tape
Package Style:
TQFN-32
Mounting Method:
Surface Mount