text.skipToContent text.skipToNavigation

Manufacturer Part #

PI6C557-05BLE

PI6C557: 3.465 V 200 MHz PCIe 3.0 Clock Generator with 4 HCSL Outputs-TSSOP-20

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI6C557-05BLE - Technical Attributes
Attributes Table
Type: Differential
Input Capacitance: 7pF
Clock Input Frequency - Max: 25MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 3.135V to 3.465V
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
518
Multiple Of:
74
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$606.06
USD
Quantity
Unit Price
74
$1.18
222
$1.17
740
$1.15
1,480
$1.14
2,960+
$1.12
Product Variant Information section