PI6C20400BLEX in Reel by Pericom Saronix-eCera | Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI6C20400BLEX

3.3 V PCIe 3.0 Low Noise Differential Clock Buffer/Clock Generator - TSSOP-28

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI6C20400BLEX - Technical Attributes
Attributes Table
Type: Clock Driver
Clock Input Frequency - Max: 400MHz
Supply Voltage-Nom: 3.135V to 3.465V
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,000.00
USD
Quantity
Unit Price
3,000+
$1.00
Product Variant Information section