PI49FCT3807CQEX in Reel by Pericom Saronix-eCera | Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI49FCT3807CQEX

PI49FCT3807 Series 3.3 V 100 MHz Surface Mount Fast CMOS Clock Driver - QSOP-20

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI49FCT3807CQEX - Technical Attributes
Attributes Table
Type: Clock Driver
Input Capacitance: 4.5pF
Clock Output Frequency - Max: 100MHz
Supply Voltage-Nom: 3V to 3.6V
Input Type: TTL
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,590.00
USD
Quantity
Unit Price
3,000
$0.53
6,000+
$0.52
Product Variant Information section