PI49FCT32807QEX in Reel by Pericom Saronix-eCera | Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI49FCT32807QEX

1:10 3.3 V 133 MHz SMT Low Skew CMOS Clock Driver - QSOP-20

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI49FCT32807QEX - Technical Attributes
Attributes Table
Type: Programmable Clock
Clock Input Frequency - Max: 133MHz
Clock Output Frequency - Max: 133MHz
Supply Voltage-Nom: 3.3V
Package Style:  QSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,000.00
USD
Quantity
Unit Price
2,500+
$0.80
Product Variant Information section