Manufacturer Part #
NB6L14MNG
NB Series 3.3 V 3 GHz Surface Mount Differential 1:4 CML Fanout Buffer - QFN-16
Product Specification Section
onsemi NB6L14MNG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NB6L14MNG - Technical Attributes
Attributes Table
Type: | Differential |
Clock Input Frequency - Max: | 3GHz |
Supply Voltage-Nom: | 3.3V |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Features & Applications
The NB6L14MNG is a differential 1:4 LVPECL clock or data fanout buffer with an input clock frequency of 3.0 GHz, available in a QFN-16 package.
The 1:4 fanout design was optimized for low output skew applications.
Features:
- Input Clock Frequency > 3.0 GHz
- Input Data Rate > 2.5 Gb/s
- < 20 ps Within Device Output Skew
- 350 ps Typical Propagation Delay
- 150 ps Typical Rise and Fall Times
- Differential LVPECL Outputs, 700 mV Amplitude, Typical
- LVPECL Mode Operating Range: VCC = 2.375 V to 3.63 V with GND = 0 V
- Internal 50 Input Termination Resistors Provided
- VREF_AC Reference Output Voltage
- −40°C to +85°C Ambient Operating Temperature
- Available in 3 mm x 3 mm 16 Pin QFN
- These are Pb−Free Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$7.28
5
$7.19
30
$7.10
100
$7.04
300+
$6.93
Product Variant Information section
Available Packaging
Package Qty:
123 per Tube
Package Style:
QFN-16
Mounting Method:
Surface Mount