text.skipToContent text.skipToNavigation

Manufacturer Part #

NB6L14MMNG

NB Series 3.3 V 3 GHz Surface Mount Differential 1:4 CML Fanout Buffer - QFN-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB6L14MMNG - Technical Attributes
Attributes Table
Type: Differential
Clock Input Frequency - Max: 3GHz
Supply Voltage-Nom: 3.3V
Package Style:  QFN-16
Mounting Method: Surface Mount
Features & Applications

The NB6L14MMNG is a differential 1:4 CML clock or data fanout buffer with an input clock frequency of 3.0 GHz, available in a QFN-16 package.

The 1:4 fanout design was optimized for low output skew applications.

Features:

  • Input Clock Frequency > 3.0 GHz
  • Input Data Rate > 2.5 Gb/s
  • < 20 ps Within Device Output Skew
  • 350 ps Typical Propagation Delay
  • 90 ps Typical Rise and Fall Times
  • Differential CML Outputs, 340 mV Amplitude, Typical
  • CML Mode Operating Range: VCC = 2.375 V to 3.63 V with GND = 0 V
  • Internal Input and Output Termination Resistors, 50 
  • VREFAC Reference Output Voltage
  • -40°C to +85°C Ambient Operating Temperature
  • Available in 3 mm x 3 mm 16 Pin QFN
  • These are Pb-Free Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,289
Factory Lead Time:
18 Weeks
Minimum Order:
123
Multiple Of:
123
Total
$1,097.16
USD
Quantity
Unit Price
123
$8.92
246
$8.87
369
$8.84
492+
$8.81
Product Variant Information section