text.skipToContent text.skipToNavigation

Manufacturer Part #

NB4N441MNG

NB Series 3.3 V 425 MHz Serial Input MultiProtocol PLL Clock Synthesizer QFN-24

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB4N441MNG - Technical Attributes
Attributes Table
Type: Synthesizer
Clock Input Frequency - Max: 28MHz
Clock Output Frequency - Max: 425MHz
Supply Voltage-Nom: 3.3V
Package Style:  QFN-24
Mounting Method: Surface Mount
Features & Applications

The NB4N441 is a precision clock synthesizer which generates a differential LVPECL clock output frequency from 12.5 MHz to 425 MHz. A Serial Peripheral Interface (SPI) is used to configure the device to produce one of sixteen popular standard protocol output frequencies from a single 27 MHz crystal reference. The NB4N441 also has the added feature of allowing application specific output frequencies from 12.5 MHz to 425 MHz using crystals within the range of 10 MHz to 28 MHz.

Key Features:

  • Performs Precision Clock Generation and Synthesis from a Single 27 MHz Crystal Reference
  • Serial Load Capability for Proprietary Frequencies
  • Flexible Input Allows for External Clock Reference
  • Exceeds Bellcore and ITU Jitter Generation Specification
  • PLL Lock Detect Output
  • Output Enable
  • Fully Integrated Phase−Lock−Loop with Internal Loop Filter
  • Operating Range: VCC = 3.135 V to 3.465 V
  • Small Footprint 24 Pin QFN
  • These are Pb−Free Devices

Applications:

  • Clock Generation for Networking, Workstations, and ATE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
184
Multiple Of:
92
Total
$1,659.68
USD
Quantity
Unit Price
92
$9.06
184
$9.02
276
$8.99
368
$8.97
460+
$8.91
Product Variant Information section