text.skipToContent text.skipToNavigation

Manufacturer Part #

NB4L52MNG

NB Series 3.3 V 4 GHz SMT Differential Data/Clock D Flip-Flop with Reset QFN-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB4L52MNG - Technical Attributes
Attributes Table
Type: Differential
Clock Input Frequency - Max: 4GHz
Supply Voltage-Nom: 3.3V
Package Style:  QFN-16
Mounting Method: Surface Mount
Features & Applications

The NB4L52 is a differential Data and Clock D flip−flop with a differential asynchronous Reset. The differential inputs incorporate internal 50 Ω termination resistors and will accept PECL, LVPECL, LVCMOS, LVTTL, CML, or LVDS logic levels. When Clock transitions from Low to High, Data will be transferred to the differential LVPECL outputs. The differential Clock inputs allow the NB4L52 to also be used as a negative edge triggered device. The device is housed in a small 3x3 mm 16 pin QFN package.

Key Features:

  • Maximum Input Clock Frequency > 4 GHz Typical
  • 330 ps Typical Propagation Delay
  • 145 ps Typical Rise and Fall Times
  • Differential LVPECL Outputs, 750 mV Peak−to−Peak, Typical
  • Operating Range: VCC = 2.375 V to 5.5 V with VEE = 0 V
  • Internal Input Termination Resistors, 50 Ω
  • Functionally Compatible with Existing 2.5 V/3.3 V/5.0 V LVEL, LVEP, EP, and SG Devices
  • −40°C to +85°C Ambient Operating Temperature
  • These are Pb−Free Devices

Applications:

  • High Performance Logic for ATE and Networking
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
123
Multiple Of:
123
Total
$1,134.06
USD
Quantity
Unit Price
1
$9.54
5
$9.43
25
$9.31
100
$9.22
250+
$9.08
Product Variant Information section