text.skipToContent text.skipToNavigation

Manufacturer Part #

NB3U1548CDG

Clock Buffer 3.3V/2.5V/1.8V/1.5V 160 MHZ

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB3U1548CDG - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 4pF
Clock Output Frequency - Max: 160MHz
Supply Voltage-Nom: 1.4V to 3.465V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
288
Multiple Of:
96
Total
$797.76
USD
Quantity
Unit Price
96
$2.80
192
$2.77
384
$2.75
480
$2.74
1,440+
$2.69
Product Variant Information section