
Manufacturer Part #
NB3N551DG
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
Product Specification Section
onsemi NB3N551DG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
onsemi NB3N551DG - Technical Attributes
Attributes Table
Type: | Skew Management Clock |
Clock Input Frequency - Max: | 180MHz |
Clock Output Frequency - Max: | 180MHz |
Supply Voltage-Nom: | 3.3V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.03
30
$1.00
100
$0.97
300
$0.945
1,000+
$0.90
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount