Manufacturer Part #
NB3N3020DTR2G
Phase Locked Loops - PLL LVPECL CLK MULTIPLR 3.3V
Product Specification Section
onsemi NB3N3020DTR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NB3N3020DTR2G - Technical Attributes
Attributes Table
Type: | Generator |
Clock Input Frequency - Max: | 210MHz |
Clock Output Frequency - Max: | 210MHz |
Supply Voltage-Nom: | 2.97V to 3.63V |
Input Type: | LVCMOS |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500+
$4.99
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount