Manufacturer Part #
NB3L204KMNG
2.5V, 3.3V Differential 1:4 HCSL Fanout Buffer
Product Specification Section
onsemi NB3L204KMNG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NB3L204KMNG - Technical Attributes
Attributes Table
Type: | Clock Buffer |
Clock Input Frequency - Max: | 350MHz |
Clock Output Frequency - Max: | 350MHz |
Supply Voltage-Nom: | 2.375V to 3.63V |
Input Type: | Differential |
Output Type: | HCSL |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | QFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
92
$4.05
184
$4.01
276
$3.99
460
$3.97
920+
$3.91
Product Variant Information section
Available Packaging
Package Qty:
92 per Tube
Package Style:
QFN-24
Mounting Method:
Surface Mount