Manufacturer Part #
NB3L202KMNG
Logic Timing, Clocks Timing, Clock Buffers
Product Specification Section
onsemi NB3L202KMNG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NB3L202KMNG - Technical Attributes
Attributes Table
Type: | Clock Buffer |
Clock Input Frequency - Max: | 350MHz |
Clock Output Frequency - Max: | 350MHz |
Supply Voltage-Nom: | 2.375V to 3.63V |
Input Type: | Differential |
Output Type: | HCSL |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
123
$2.77
246
$2.74
369
$2.73
615
$2.71
1,230+
$2.67
Product Variant Information section
Available Packaging
Package Qty:
123 per Tube
Package Style:
QFN-16
Mounting Method:
Surface Mount