text.skipToContent text.skipToNavigation

Manufacturer Part #

NB3H83905CMNG

Clock Buffer Clock Fanout Buffer, Crystal Input, 1:6 LVTTL/LVCMOS

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB3H83905CMNG - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 4pF
Clock Input Frequency - Max: 100MHz
Supply Voltage-Nom: 1.6V to 3.465V
Input Type: LVTTL/LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
644
Multiple Of:
92
Total
$882.28
USD
Quantity
Unit Price
92
$1.40
276
$1.38
460
$1.37
1,380
$1.35
2,300+
$1.34
Product Variant Information section