Manufacturer Part #
MC14536BDWG
MC14536B Series 3 to 18 Vdc Programmable Timer - SOIC-16W
Product Specification Section
onsemi MC14536BDWG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC14536BDWG - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 3V to 18V |
Package Style: | SOIC-16W |
Mounting Method: | Surface Mount |
Features & Applications
The MC14536B programmable timer is a 24-stage binary ripple counter with 16 stages selectable by a binary code. Provisions for an on-chip RC oscillator or an external clock are provided. An on-chip monostable circuit incorporating a pulse-type output has been included. By selecting the appropriate counter stage in conjunction with the appropriate input clock frequency, a variety of timing can be achieved.
Features:
- 24 Flip-Flop Stages - Will Count From 20 to 224
- Last 16 Stages Selectable By Four-Bit Select Code
- 8-Bypass Input Allows Bypassing of First Eight Stages
- Set and Reset Inputs
- Clock Inhibit and Oscillator Inhibit Inputs
- On-Chip RC Oscillator Provisions
- On-Chip Monostable Output Provisions
- Clock Conditioning Circuit Permits Operation With Very Long Rise and Fall Times
- Test Mode Allows Fast Test Sequence
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$0.51
125
$0.49
300
$0.475
1,250
$0.455
3,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
SOIC-16W
Mounting Method:
Surface Mount