
Manufacturer Part #
MC100EP195FAR2G
MC Series 3.3 V Surface Mount ECL Programmable Delay Chip - LQFP-32
Product Specification Section
onsemi MC100EP195FAR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
02/19/2015 Details and Download
Initial Notification of ASE-SH Qualification for 32,48 and 100 lead LQFP.This is an Initial Product Change Notice to make customers aware that ASE-SH, located in Shanghai, China is being qualified as a supplemental assembly source for ON Semiconductor's 32, 48 and 100pin LQFP packages. The devices listed on this IPCN have historically been assembled at the Unisem located in Batam, Indonesia.
Part Status:
Active
Active
onsemi MC100EP195FAR2G - Technical Attributes
Attributes Table
Type: | Programmable Clock |
Clock Input Frequency - Max: | 1.2GHz |
Supply Voltage-Nom: | 3.3V |
Package Style: | LQFP-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000+
$12.20
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
LQFP-32
Mounting Method:
Surface Mount