MC100EP11DR2G in Reel by onsemi | Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP11DR2G

Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP11DR2G - Technical Attributes
Attributes Table
Type: Differential
Clock Input Frequency - Max: 3GHz
Supply Voltage-Nom: 3V to 5.5V
Input Type: ECL
Output Type: ECL/PECL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$11,875.00
USD
Quantity
Unit Price
2,500+
$4.75
Product Variant Information section