text.skipToContent text.skipToNavigation

Manufacturer Part #

CY25560SXIT

CY25560 Series Single PLL 3.3 V 100 MHz Program Spread Clock Generator - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Infineon CY25560SXIT - Technical Attributes
Attributes Table
Type: Generator
Input Capacitance: 5pF
Clock Input Frequency - Max: 100MHz
Supply Voltage-Nom: 2.97V to 3.63V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$16,450.00
USD
Quantity
Unit Price
2,500+
$6.58
Product Variant Information section