
Manufacturer Part #
CY2308SXC-1
CY2308 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-16
Product Specification Section
Infineon CY2308SXC-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY2308SXC-1 - Technical Attributes
Attributes Table
Type: | Clock Driver |
Input Capacitance: | 7pF |
Clock Input Frequency - Max: | 133.3MHz |
Clock Output Frequency - Max: | 133.3MHz |
Supply Voltage-Nom: | 3V to 3.6V |
Input Type: | LVTTL |
Output Type: | LVCMOS |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
239
USA:
239
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$9.09
5
$8.98
25
$8.88
100
$8.79
250+
$8.66
Product Variant Information section
Available Packaging
Package Qty:
240 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount