Manufacturer Part #
CY2305SXI-1T
CY2305 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8
Product Specification Section
Infineon CY2305SXI-1T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY2305SXI-1T - Technical Attributes
Attributes Table
Type: | Clock Driver |
Input Capacitance: | 7pF |
Clock Input Frequency - Max: | 133MHz |
Clock Output Frequency - Max: | 133.33MHz |
Supply Voltage-Nom: | 3V to 3.6V |
Input Type: | LVCMOS |
Output Type: | LVCMOS |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500+
$1.61
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount